151-27010 | HellermannTyton

Mounting base, PA, black, (L x W x H) 25 x 17 x 13.5 mm, 151-27010

Order No.: 42P1820
EAN: 5022660020759
MPN:
151-27010
LKC PA66 BK 100
Series: LKC
HellermannTyton
151-27010 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
1000 pcs.
0.3094 €
5000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw fixing mount, 151-27010, HellermannTyton

Designed specifically for holding heavier cable bundles, these mounting bases can be used in many industries from agriculture to truck manufacturing. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 13 mm width.

Features

  • Curved design for additional cable support
  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
Technical specifications
Ausführung Befestigungssockel
Breite 17 mm
Farbe schwarz
Höhe 13.5 mm
Länge 25 mm
Material PA
Selbstklebend No
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes