151-27019 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 25 x 17 x 13.5 mm, 151-27019

Order No.: 12H4774
EAN: 5022660310430
MPN:
151-27019
LKC-N66-NA-C1
Series: LKC
151-27019 HellermannTyton Cable Holders Image 1
151-27019 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 451 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
1000 pcs.
0.3094 €
5000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type HellermannTyton LKC.

Halogen-free, for cable ties; Tie width: up to 8.0 mm, can be screw mounted, made of white polyamide.

Type: LKC, mounting socket

Technical specifications
Width 17 mm
Colour natur
Height 13.5 mm
Length 25 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes