151-27202 | HellermannTyton

Mounting base, PA, black, (L x W x H) 40 x 19 x 16.8 mm, 151-27202

Order No.: 42P1822
EAN: 5022660021534
MPN:
151-27202
LKCSF1 PA66 BK 100
Series: LKC
151-27202 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
100 pcs.
0.5236 €
1000 pcs.
0.4522 €
5000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 19 mm
Colour schwarz
Height 16.8 mm
Length 40 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes