151-28119 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 12.5 x 8 x 3.5 mm, 151-28119
Unit Price (€ / pc.)
0.4284 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2618 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton MB.
For screwing on, halogen-free, made of polyamide 6.6, plain-colored; Operating temperatures: –40 to +85 °C (briefly to +105 °C/500 h). Drilled hole diameter: 3.2 mm (type MB 1), or 5.0 mm (type MB 2).
Technical attributes (type, dimensions, max. cable tie width (G)): MB 1, L 12.5, W 8.0, H 3.5 mm, G 2.6 mm
Technical specifications
Width | 8 mm | |
Colour | natur | |
Height | 3.5 mm | |
Length | 12.5 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |