151-28210 | HellermannTyton
Mounting base, PA, black, (L x W x H) 20.5 x 12.5 x 3.3 mm, 151-28210
Unit Price (€ / pc.)
0.5950 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw fixing mount, 151-28210, HellermannTyton
These cable tie mounts are very small in their overall size. They are designed for simple yet robust installation particulary in areas with high vibrations and/or limited space. They are a common fixing method for telecoms equipment, switchgear and control cabinets.
Features
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Single hole fixing with two-way entry for cable tie
Technical specifications
Width | 12.5 mm | |
Colour | schwarz | |
Height | 3.3 mm | |
Length | 20.5 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |