151-28320 | HellermannTyton

Mounting base, PA, black, self-adhesive, (L x W x H) 19 x 19 x 3.8 mm, 151-28320

Order No.: 42P1830
EAN: 5022660311680
MPN:
151-28320
MB3A PA66 BK 100
Series: MB
HellermannTyton
151-28320 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 75 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5712 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive socket, 151-28320, HELLERMANN

Where speed, simplicity and a firm fixing base are required these self adhesive clips are ideal.

Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features

  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
  • Maximum surface area with adhesive to achieve high pull-off force
  • 4-way entry for cable tie for quicker and more flexible installation
Technical specifications
Ausführung Befestigungssockel
Breite 19 mm
Farbe schwarz
Höhe 3.8 mm
Länge 19 mm
Material PA
Selbstklebend Yes
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes