151-28359 | HellermannTyton

Mounting base, PA, white, self-adhesive, (L x W x H) 19 x 19 x 3.8 mm, 151-28359

Order No.: 42P1832
EAN: 5022660329326
MPN:
151-28359
MB3 PA66 WH 100
Series: MB
151-28359 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 19 mm
Colour weiß
Height 3.8 mm
Length 19 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes