151-28529 | HellermannTyton

Mounting base, PA, white, self-adhesive, (L x W x H) 37.7 x 37.7 x 7.1 mm, 151-28529

Order No.: 42P1846
EAN: 4031026122779
MPN:
151-28529
MB5A PA66 WH 100
Series: MB
151-28529 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0948 €
100 pcs.
1.0234 €
500 pcs.
0.9639 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive socket, 151-28529, HELLERMANN

Where speed, simplicity and a firm fixing base are required these self adhesive clips are ideal.

Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features

  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
  • Maximum surface area with adhesive to achieve high pull-off force
  • 4-way entry for cable tie for quicker and more flexible installation
Technical specifications
Width 37.7 mm
Colour weiß
Height 7.1 mm
Length 37.7 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes