151-28602 | HellermannTyton

Mounting base, PA, black, self-adhesive, (L x W x H) 37.7 x 37.7 x 7.1 mm, 151-28602

Order No.: 42P1833
EAN: 4031026312446
MPN:
151-28602
MB5A-PA66-BK
Series: MB
151-28602 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3209 €
100 pcs.
1.2495 €
500 pcs.
1.1662 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting socket, 151-28602, HellermannTyton

The main areas of application for the self-adhesive bases are in control cabinet construction, industrial series production and in areas where the large base plate is to ensure stable fastening, but screw fastening is not possible.

Features

  • Self adhesive mounting base
  • Synthetic rubber adhesive for universal applications
  • Largest possible adhesive surface
  • For fast and flexible mounting, the cable tie can be looped in from four sides
Technical specifications
Width 37.7 mm
Colour schwarz
Height 7.1 mm
Length 37.7 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes