151-30303 | HellermannTyton

Mounting base, PA, white, (L x W x H) 14.7 x 9.4 x 6.9 mm, 151-30303

Order No.: 42P1852
EAN: 4031026312538
MPN:
151-30303
CTM0-PA66-WH
Series: CTM
151-30303 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-02
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1369 €
100 pcs.
0.1273 €
1000 pcs.
0.1166 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mounts, 151-30303, HELLERMANN

Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture.

They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.

Features

  • Curved design for additional cable support
  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
  • Mounts are available in various sizes and materials
Technical specifications
Width 9.4 mm
Colour weiß
Height 6.9 mm
Length 14.7 mm
Material PA
Product type Befestigungssockel
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes