151-31103 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 20.4 x 10.2 x 5.1 mm, 151-31103

Order No.: 42P1864
EAN: 4031026122809
MPN:
151-31103
CTAM1 PA66 WH 100
Series: CTAM
151-31103 HellermannTyton Cable Holders Image 1
151-31103 HellermannTyton Cable Holders Image 2
151-31103 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 1,942 pcs.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.2963 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw fixing mount, 151-31103, HellermannTyton

Each of these products offers particular benefits, but all are designed for simple yet robust installation in a wide variety of applications. Particularly used in telecoms equipment, switchgear and control cabinets these cable tie mounts are also used within the aerospace and railway industry.

Features

  • Suitable for applications with minimal space
  • Mounted before cable installation and in line with cable
  • CTAM has 4-way entry design for use in line or at 90° angle to cable run
Technical specifications
Width 10.2 mm
Colour natur
Height 5.1 mm
Length 20.4 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes