151-31203 | HellermannTyton
Mounting base, PA, white, (L x W x H) 20.4 x 10.2 x 5.1 mm, 151-31203
Unit Price (€ / pc.)
0.4046 € *
Available: 869 pcs.
Leadtime: 1 Week **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2701 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw fixing mount, 151-31203, HellermannTyton
Each of these products offers particular benefits, but all are designed for simple yet robust installation in a wide variety of applications. Particularly used in telecoms equipment, switchgear and control cabinets these cable tie mounts are also used within the aerospace and railway industry.
Features
- Suitable for applications with minimal space
- Mounted before cable installation and in line with cable
- CTAM has 4-way entry design for use in line or at 90° angle to cable run
Technical specifications
Width | 10.2 mm | |
Colour | weiß | |
Height | 5.1 mm | |
Length | 20.4 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |