151-75059 | HellermannTyton
Mounting base, max. bundle Ø 5.5 mm, PA, natural, (L x W) 15 x 5.25 mm, 151-75059
Order No.: 12H4850
EAN: 5022660117695
MPN:
151-75059
WPC5-N66-NA-C1
Unit Price (€ / pc.)
0.3927 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2880 €
500 pcs.
0.2642 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, arrowhead push mount, series WPC, type HellermannTyton 151-75059
Halogen-free, with clip lock for strapping and fastening single cables or cable harnesses. Efficient installation by means of pressure lock-in fastener in bore hole diameters of 4.7 mm. Suitable for wall thickness from 0.8 to 4.0 mm.
Material: polyamide 6.6 to UL 94 V-2
Operating temperatures: - 40 to +85 °C (briefly to +105 °C)
Width: 15 mm
Saliency height: 12.7 mm
Technical specifications
Width | 5.25 mm | |
Colour | natur | |
Length | 15 mm | |
Material | PA | |
max. Bundle diameter | 5.5 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |