151-75109 | HellermannTyton
Mounting base, max. bundle Ø 10.5 mm, PA, natural, (L x W x H) 15 x 5.25 x 17.7 mm, 151-75109
Cable clamp, arrowhead push mount, series WPC, type HellermannTyton 151-75109
Halogen-free, with clip lock for strapping and fastening single cables or cable harnesses. Efficient installation by means of pressure lock-in fastener in bore hole diameters of 4.7 mm. Suitable for wall thickness from 0.8 to 4.0 mm.
Material: polyamide 6.6 to UL 94 V-2
Operating temperatures: - 40 to +85 °C (briefly to +105 °C)
Width: 15 mm
Saliency height: 17.7 mm
Width | 5.25 mm | |
Colour | natur | |
Height | 17.7 mm | |
Length | 15 mm | |
Material | PA | |
max. Bundle diameter | 10.5 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |