151-75209 | HellermannTyton
Mounting base, max. bundle Ø 11 mm, PA, natural, (L x W x H) 15 x 5.25 x 27.7 mm, 151-75209
Order No.: 12H4856
EAN: 5022660327698
MPN:
151-75209
WPC20-N66-NA-D1
Unit Price (€ / pc.)
0.4522 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, arrowhead push mount, series WPC, type HellermannTyton 151-75209
Halogen-free, with clip lock for strapping and fastening single cables or cable harnesses. Efficient installation by means of pressure lock-in fastener in bore hole diameters of 4.7 mm. Suitable for wall thickness from 0.8 to 4.0 mm.
Material: polyamide 6.6 to UL 94 V-2
Operating temperatures: - 40 to +85 °C (briefly to +105 °C)
Width: 15 mm
Saliency height: 27.7 mm
Technical specifications
Width | 5.25 mm | |
Colour | natur | |
Height | 27.7 mm | |
Length | 15 mm | |
Material | PA | |
max. Bundle diameter | 11 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |