152-11209 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 14 x 12 x 7.8 mm, 152-11209

Order No.: 42P1882
EAN: 4031026123233
MPN:
152-11209
TY5K2 PA66HS NA 100
Series: TYS
152-11209 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
100 pcs.
0.5950 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 152-11209, HELLERMANN

The TY Fixing is ideal for use where a high pull out force is required (in the aircraft industry). The two piece 'wedge' ensures that once installed the mounts will not come away from the panel.

Technical specifications
Width 12 mm
Colour natur
Height 7.8 mm
Length 14 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes