156-00006 | HellermannTyton

Edge clip, max. bundle Ø 45 mm, PA, heat stabilized, black, (L x W x H) 14.8 x 15.9 x 14.6 mm, 156-00006

Order No.: 42P1040
EAN: 4031026240008
MPN:
156-00006
T50ROSEC23-PA66HS/PA66HIRHS-BK
Series: EdgeClip
156-00006 HellermannTyton Cable Holders Image 1
156-00006 HellermannTyton Cable Holders Image 2
156-00006 HellermannTyton Cable Holders Image 3
156-00006 HellermannTyton Cable Holders Image 4
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 470 pcs.
Leadtime: 1 Week **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
100 pcs.
1.0353 €
500 pcs.
0.9758 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing tie, 156-00006, HellermannTyton

Fixing tie 200x4,6 mm, 2-part, heat-resistant, impact-resistant, black

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
  • For minimum bundle diameters of 1 mm
  • For edges of 3 - 6 mm
Technical specifications
Width 15.9 mm
Colour schwarz
Height 14.6 mm
Length 14.8 mm
Material PA, hitzestabilisiert
max. Bundle diameter 45 mm
Product type Kantenclip
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes