156-00109 | HellermannTyton
Edge clip, max. bundle Ø 35 mm, PA, heat stabilized, black, (L x W x H) 14 x 11.5 x 16 mm, 156-00109
Order No.: 42P1020
EAN: 4031026259000
MPN:
156-00109
T50SOSEC4B-PA66HS/PA66HIRHS-BK
Series: EdgeClip
Unit Price (€ / pc.)
0.6188 € *
Available: 342 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing tie, 156-00109, HellermannTyton
Fixing tie 150x4,6 black
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
- For edges of 1 - 3 mm
Technical specifications
Version | edge clip | |
Width | 11.5 mm | |
Colour | black | |
Height | 16 mm | |
Length | 14 mm | |
Material | PA, heat stabilized | |
max. Bundle diameter | 35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |