156-00661 | HellermannTyton

Edge clip, max. bundle Ø 45 mm, PA, black, (L x W) 200 x 4.6 mm, 156-00661

Order No.: 42P5573
EAN: 4031026409382
MPN:
156-00661
T50ROSEC5A-PA66W-BK
Series: EdgeClip
156-00661 HellermannTyton Cable Holders Image 1
156-00661 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 446 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge clip, 156-00661, HellermannTyton

This product is widely used for fixing and bundling cables, pipes and hoses within the automotive industry, hamess making, panel building and electrical industry.

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
  • For edges of 1-3 mm
Technical specifications
Width 4.6 mm
Colour schwarz
Length 200 mm
Material PA
max. Bundle diameter 45 mm
Product type Kantenclip
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes