156-00698 | HellermannTyton

Edge clip, max. bundle Ø 45 mm, PA, black, (L x W) 200 x 4.6 mm, 156-00698

Order No.: 42P5574
EAN: 4031026426785
MPN:
156-00698
T50ROSEC5B-PA66W-BK
Series: EdgeClip
HellermannTyton
156-00698 HellermannTyton Cable Holders Image 1
156-00698 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge clip, 156-00698, HellermannTyton

This product is widely used for fixing and bundling cables, pipes and hoses within the automotive industry, hamess making, panel building and electrical industry.

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
  • For edges of 1-3 mm
Technical specifications
Ausführung Kantenclip
Breite 4.6 mm
Farbe schwarz
Länge 200 mm
Material PA
max. Bündeldurchmesser 45 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Beutel mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes