156-04600 | HellermannTyton

Edge clip, max. bundle Ø 20 mm, PA, heat stabilized, black, (L x W x H) 15 x 14 x 17.8 mm, 156-04600

Order No.: 42P1032
EAN: 4031026239736
MPN:
156-04600
T18ROSEC19-PA66HS/PA66HIRHS-BK
Series: EdgeClip
156-04600 HellermannTyton Cable Holders Image 1
156-04600 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 535 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
100 pcs.
0.7497 €
500 pcs.
0.7140 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing tie, 156-04600, HellermannTyton

Fixing tie black

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
  • For minimum bundle diameters of 1 mm
  • For edges of 3 - 6 mm
Technical specifications
Width 14 mm
Colour schwarz
Height 17.8 mm
Length 15 mm
Material PA, hitzestabilisiert
max. Bundle diameter 20 mm
Product type Kantenclip
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes