156-04602 | HellermannTyton
Edge clip, max. bundle Ø 45 mm, PA, heat stabilized, black, (L x W x H) 15 x 14 x 17.8 mm, 156-04602
Order No.: 42P1034
EAN: 4031026230054
MPN:
156-04602
T50ROSEC19-PA66HS/PA66HIRHS-BK
Series: EdgeClip
Unit Price (€ / pc.)
1.0234 € *
Available: 380 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
100 pcs.
0.8806 €
500 pcs.
0.8211 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing tie, 156-04602, HellermannTyton
Fixing tie 200x4,6 mm, 2-part, heat-resistant, impact-resistant, black
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- For minimum bundle diameters of 1 mm
- For edges of 3 - 6 mm
Technical specifications
Width | 14 mm | |
Colour | schwarz | |
Height | 17.8 mm | |
Length | 15 mm | |
Material | PA, hitzestabilisiert | |
max. Bundle diameter | 45 mm | |
Product type | Kantenclip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |