161-64002 | HellermannTyton
Clamp, max. bundle Ø 8 mm, PA, black, (L x W x H) 22.3 x 15.5 x 10 mm, 161-64002
Unit Price (€ / pc.)
0.6664 € *
Available: 42 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.5236 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 161-64002, HellermannTyton
This mounting clip can be combined and adjusted individually. Attached to a mounting base the assembly can be screw mounted or directly sticked to the surface.
Features
- Fit snugly around the cable cover and holds it tight
- Each clip can be joined to mounting plate or other clips of any size
- Each clip rotates freely
- Easily released and re-used
Technical specifications
Width | 15.5 mm | |
Colour | schwarz | |
Height | 10 mm | |
Length | 22.3 mm | |
Material | PA | |
max. Bundle diameter | 8 mm | |
Product type | Befestigungsschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |