161-64006 | HellermannTyton
Clamp, max. bundle Ø 20 mm, PA, black, (L x W x H) 33.9 x 32.4 x 10 mm, 161-64006
Unit Price (€ / pc.)
0.9758 € *
Available: 112 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
50 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, 161-64006, HellermannTyton
This mounting clip can be combined and adjusted individually. Attached to a mounting base the assembly can be screw mounted or directly sticked to the surface.
Features
- Fit snugly around the cable cover and holds it tight
- Each clip can be joined to mounting plate or other clips of any size
- Each clip rotates freely
- Easily released and re-used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 20 mm | |
| Length | 33.9 mm | |
| Width | 32.4 mm | |
| Height | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |