161-64010 | HellermannTyton
Clamp, max. bundle Ø 30 mm, PA, black, (L x W x H) 46 x 44 x 12 mm, 161-64010
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 161-64010, HellermannTyton
This mounting clip can be combined and adjusted individually. Attached to a mounting base the assembly can be screw mounted or directly sticked to the surface.
Features
- Fit snugly around the cable cover and holds it tight
- Each clip can be joined to mounting plate or other clips of any size
- Each clip rotates freely
- Easily released and re-used
Technical specifications
Ausführung | Befestigungsschelle | |
Breite | 44 mm | |
Farbe | schwarz | |
Höhe | 12 mm | |
Länge | 46 mm | |
Material | PA | |
max. Bündeldurchmesser | 30 mm | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |