191-10069 | HellermannTyton

Clamp, max. bundle Ø 13.7 mm, POM, white, (W) 3.8 mm, 191-10069

Order No.: 12H4480
EAN: 5022660318184
MPN:
191-10069
SNP6(E)-POM-NA
Series: SNP
191-10069 HellermannTyton Cable Holders Image 1
191-10069 HellermannTyton Cable Holders Image 2
191-10069 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 199 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
10 pcs.
0.2630 €
100 pcs.
0.2440 €
500 pcs.
0.2237 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, 191-10069, HellermannTyton

Snapper hose clips for tubes and harnesses

Features

  • Releasable and reusable plastic hose clamps
  • Self-locking
  • For process-safe installation: processing with tool recommended
  • Unlocking by pushing the wings apart sideways
  • For higher operating temperatures: Glass Filled PA66
Technical specifications
Width 3.8 mm
Colour weiß
Material POM
max. Bundle diameter 13.7 mm
Product type Befestigungsschelle
Self-adhesive No
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes