192-10010 | HellermannTyton

Clamp, max. bundle Ø 6.8 mm, PA, black, (W) 11.7 mm, 192-10010

Order No.: 12H4832
EAN: 4031026128467
MPN:
192-10010
SNP1-PA66GF13-BK
Series: SNP
192-10010 HellermannTyton Cable Holders Image 1
192-10010 HellermannTyton Cable Holders Image 2
192-10010 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2428 €
100 pcs.
0.2249 €
500 pcs.
0.2071 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, 192-10010, HellermannTyton

Snapper hose clips for tubes and harnesses

Features

  • Releasable and reusable plastic hose clamps
  • Self-locking
  • For process-safe installation: processing with tool recommended
  • Unlocking by pushing the wings apart sideways
  • For higher operating temperatures: Glass Filled PA66
Technical specifications
Width 11.7 mm
Colour schwarz
Material PA
max. Bundle diameter 6.8 mm
Product type Befestigungsschelle
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes