192-10070 | HellermannTyton

Clamp, max. bundle Ø 13.7 mm, PA, black, (W) 28.5 mm, 192-10070

Order No.: 12H4835
EAN: 4031026128511
MPN:
192-10070
SNP7-PA66GF13-BK
Series: SNP
HellermannTyton
192-10070 HellermannTyton Cable Holders Image 1
192-10070 HellermannTyton Cable Holders Image 2
192-10070 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2868 €
10 pcs.
0.2606 €
100 pcs.
0.2416 €
500 pcs.
0.2225 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, 192-10070, HellermannTyton

Snapper hose clips for tubes and harnesses

Features

  • Releasable and reusable plastic hose clamps
  • Self-locking
  • For process-safe installation: processing with tool recommended
  • Unlocking by pushing the wings apart sideways
  • For higher operating temperatures: Glass Filled PA66
Technical specifications
Ausführung Befestigungsschelle
Breite 28.5 mm
Farbe schwarz
Material PA
max. Bündeldurchmesser 13.7 mm
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes