211-10060 | HellermannTyton
Cable clamp, max. bundle Ø 9.5 mm, aluminum, natural, (W) 12.7 mm, 211-10060
Unit Price (€ / pc.)
1.3685 € *
Available: 1 pcs.
Next delivery: 200 pcs. on 2025-05-07
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
100 pcs.
1.1186 €
500 pcs.
0.9401 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips made of aluminum strip series ALU, type HellermannTyton 211-.
Halogen-free, for round cables; Width: 12.7 mm. Fastening hole diameter: 5.2 mm.
Technical attributes (type, cable diameter): 211–10060, D 9.5 mm
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Material | Aluminium | |
max. Bundle diameter | 9.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |