211-10080 | HellermannTyton

Cable clamp, max. bundle Ø 12.7 mm, aluminum, natural, self-adhesive, (W) 12.7 mm, 211-10080

Order No.: 12H4208
EAN: 4031026128894
MPN:
211-10080
ALU8-ALU-NA-C1
Series: ALU-P
211-10080 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
100 pcs.
1.1543 €
500 pcs.
0.9758 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips made of aluminum strip series ALU, type HellermannTyton 211-.

Halogen-free, for round cables; Width: 12.7 mm. Fastening hole diameter: 5.2 mm.

Technical attributes (type, cable diameter): 211–10080, D 12.7 mm

Technical specifications
Width 12.7 mm
Colour natur
Material Aluminium
max. Bundle diameter 12.7 mm
Product type Kabelschelle
Self-adhesive Yes
Logistics
Country of origin DE
Customs tariff number 76169990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes