211-10110 | HellermannTyton

Cable clamp, max. bundle Ø 17.5 mm, aluminum, natural, (L x W x H) 49.9 x 12.7 x 12.2 mm, 211-10110

Order No.: 12H4212
EAN: 4031026128917
MPN:
211-10110
ALU11-ALU-NA-C1
Series: ALU-P
211-10110 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 46 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3923 €
100 pcs.
1.2257 €
500 pcs.
1.0353 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips made of aluminum strip series ALU, type HellermannTyton 211-.

Halogen-free, for round cables; Width: 12.7 mm. Fastening hole diameter: 5.2 mm.

Technical attributes (type, cable diameter): 211–10110, D 17.5 mm

Technical specifications
Width 12.7 mm
Colour natur
Height 12.2 mm
Length 49.9 mm
Material Aluminium
max. Bundle diameter 17.5 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 76169990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes