211-10130 | HellermannTyton

Cable clamp, max. bundle Ø 20.6 mm, aluminum, natural, (W) 16.3 mm, 211-10130

Order No.: 12H4216
EAN: 4031026128931
MPN:
211-10130
ALU13-ALU-NA-C1
Series: ALU-P
211-10130 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
100 pcs.
1.2614 €
500 pcs.
1.0591 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips made of aluminum strip series ALU, type HellermannTyton 211-.

Halogen-free, for round cables; Width: 12.7 mm. Fastening hole diameter: 5.2 mm.

Technical attributes (type, cable diameter): 211–10130, D 20.6 mm

Technical specifications
Width 16.3 mm
Colour natur
Material Aluminium
max. Bundle diameter 20.6 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 76169990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes