211-15080 | HellermannTyton
Cable clamp, max. bundle Ø 9.5 mm, aluminum, black, (W) 16.3 mm, 211-15080
Unit Price (€ / pc.)
1.7612 € *
Available: 361 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
50 pcs.
1.5351 €
100 pcs.
1.4161 €
500 pcs.
1.3090 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips made of aluminum strip series ALU, type HellermannTyton 211-.
For round cables, with black chloroprene protective profile; Width: 16.3 mm. Fastening hole diameter: 5.2 mm.
Technical attributes (type, cable diameter (D)): 211–15080, D 9.5 mm
Technical specifications
Width | 16.3 mm | |
Colour | schwarz | |
Material | Aluminium | |
max. Bundle diameter | 9.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |