211-15100 | HellermannTyton

Cable clamp, max. bundle Ø 12.7 mm, aluminum, black, (W) 16.3 mm, 211-15100

Order No.: 12H4262
EAN: 4031026129129
MPN:
211-15100
ALU10C-ALUCR-NABK-C1
Series: ALU-P
211-15100 HellermannTyton Cable Holders Image 1
211-15100 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 37 pcs.
Next delivery: 100 pcs. on 2025-05-05
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
50 pcs.
1.7017 €
100 pcs.
1.5827 €
500 pcs.
1.4518 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips made of aluminum strip series ALU, type HellermannTyton 211-.

For round cables, with black chloroprene protective profile; Width: 16.3 mm. Fastening hole diameter: 5.2 mm.

Technical attributes (type, cable diameter (D)): 211–15100, D 12.7 mm

Technical specifications
Width 16.3 mm
Colour schwarz
Material Aluminium
max. Bundle diameter 12.7 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 76169990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes