211-15130 | HellermannTyton
Cable clamp, max. bundle Ø 17.5 mm, aluminum, black, (W) 16.3 mm, 211-15130
Unit Price (€ / pc.)
2.3324 € *
Available: 158 pcs.
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
50 pcs.
2.0230 €
100 pcs.
1.8802 €
500 pcs.
1.7136 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Clips made of aluminum strip series ALU, type HellermannTyton 211-.
For round cables, with black chloroprene protective profile; Width: 16.3 mm. Fastening hole diameter: 5.2 mm.
Technical attributes (type, cable diameter (D)): 211–15130, D 17.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 17.5 mm | |
| Width | 16.3 mm | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |