211-15140 | HellermannTyton

Cable clamp, max. bundle Ø 19.1 mm, aluminum, black, (W) 16.3 mm, 211-15140

Order No.: 12H4269
EAN: 4031026129167
MPN:
211-15140
ALU14C-ALUCR-NABK-C1
Series: ALU-P
211-15140 HellermannTyton Cable Holders Image 1
211-15140 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
50 pcs.
2.0587 €
100 pcs.
1.9040 €
500 pcs.
1.7493 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clips made of aluminum strip series ALU, type HellermannTyton 211-.

For round cables, with black chloroprene protective profile; Width: 16.3 mm. Fastening hole diameter: 5.2 mm.

Technical attributes (type, cable diameter (D)): 211–15140, D 19.1 mm

Technical specifications
Width 16.3 mm
Colour schwarz
Material Aluminium
max. Bundle diameter 19.1 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 76169990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes