211-15180 | HellermannTyton
Cable clamp, max. bundle Ø 25.4 mm, steel, (W) 16.3 mm, 211-15180
Unit Price (€ / pc.)
2.5347 € *
Available: 96 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
50 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.8802 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 16.3 mm | |
Material | Stahl | |
max. Bundle diameter | 25.4 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |