211-15220 | HellermannTyton
Cable clamp, max. bundle Ø 31.8 mm, aluminum, black, (W) 16.3 mm, 211-15220
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
50 pcs.
2.1420 €
100 pcs.
1.9873 €
500 pcs.
1.8207 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 16.3 mm | |
Colour | schwarz | |
Material | Aluminium | |
max. Bundle diameter | 31.8 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |