211-15240 | HellermannTyton

Cable clamp, max. bundle Ø 34.9 mm, aluminum, black, (W) 16.3 mm, 211-15240

Order No.: 42P2650
EAN: 4031026129259
MPN:
211-15240
ALU24C AL/CR BK 50
Series: ALU-P
211-15240 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
50 pcs.
2.2729 €
100 pcs.
2.1063 €
500 pcs.
1.9397 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Breite 16.3 mm
Farbe schwarz
Material Aluminium
max. Bündeldurchmesser 34.9 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes