211-15290 | HellermannTyton

Cable clamp, max. bundle Ø 42.9 mm, aluminum, black, (W) 16.3 mm, 211-15290

Order No.: 42P2658
EAN: 4031026129297
MPN:
211-15290
ALU29C AL/CR BK 50
Series: ALU-P
211-15290 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
50 pcs.
2.4871 €
100 pcs.
2.2967 €
500 pcs.
2.1182 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 16.3 mm
Colour schwarz
Material Aluminium
max. Bundle diameter 42.9 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes