211-15300 | HellermannTyton
Cable clamp, max. bundle Ø 44.5 mm, aluminum, black, (W) 16.3 mm, 211-15300
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
50 pcs.
2.5109 €
100 pcs.
2.3324 €
500 pcs.
2.1420 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 16.3 mm | |
Colour | schwarz | |
Material | Aluminium | |
max. Bundle diameter | 44.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |