211-60004 | HellermannTyton

Cable clamp, max. bundle Ø 9.5 mm, PA, black, (W) 10 mm, 211-60004

Order No.: 42P2665
EAN: 4031026240831
MPN:
211-60004
H5P-PA66HS-BK
Series: HP
211-60004 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 126 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
50 pcs.
0.2428 €
100 pcs.
0.2249 €
500 pcs.
0.2071 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, 211-60004, HellermannTyton

This product is suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.

Features
  • Good temperature resistance and high strength
  • Can be used without cable ties
  • Wide range of sizes for every application
Technical specifications
Breite 10 mm
Farbe schwarz
Material PA
max. Bündeldurchmesser 9.5 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes