211-60009 | HellermannTyton

Cable clamp, max. bundle Ø 17.5 mm, PA, black, (W) 10 mm, 211-60009

Order No.: 42P2668
EAN: 4031026240886
MPN:
211-60009
H10P PA66HS BK 100
Series: HP
211-60009 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 10 mm
Colour schwarz
Material PA
max. Bundle diameter 17.5 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes