211-60039 | HellermannTyton

Cable clamp, max. bundle Ø 6.5 mm, PA, natural, (L x W) 22 x 10 mm, 211-60039

Order No.: 12H4304
EAN: 4031026129396
MPN:
211-60039
H3P-N66-NA-M1
Series: HP
211-60039 HellermannTyton Cable Holders Image 1
211-60039 HellermannTyton Cable Holders Image 2
211-60039 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 13,696 pcs.
Next delivery: 11,100 pcs. on 2025-04-22
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
50 pcs.
0.1404 €
100 pcs.
0.1297 €
500 pcs.
0.1190 €
1000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic clip series HP, type HellermannTyton 211-60039

For permanent or semi-permanent cable fixings, this range of P-Clips can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important. Halogen-free.

Material: PA 6.6 to UL 94 V-2

Width: 10 mm

Fastening hole diameter: 4.2 mm

Color: plain

Operating temperatures: - 40 to +85 °C (briefly up to +105 °C)

Cable diameter: 6.5 mm

Technical specifications
Width 10 mm
Colour natur
Length 22 mm
Material PA
max. Bundle diameter 6.5 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes