211-60099 | HellermannTyton
Cable clamp, max. bundle Ø 16 mm, PA, natural, (W) 10 mm, 211-60099
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Next delivery: 69 pcs. on 2025-05-05
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.3011 €
500 pcs.
0.2785 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clip series HP, type HellermannTyton 211-60099
For permanent or semi-permanent cable fixings, this range of P-Clips can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important. Halogen-free.
Material: PA 6.6 to UL 94 V-2
Width: 10 mm
Fastening hole diameter: 4.2 mm
Color: plain
Operating temperatures: - 40 to +85 °C (briefly up to +105 °C)
Cable diameter: 16 mm
Technical specifications
Width | 10 mm | |
Colour | natur | |
Material | PA | |
max. Bundle diameter | 16 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |