211-60109 | HellermannTyton
Cable clamp, max. bundle Ø 17.5 mm, PA, natural, (W) 10 mm, 211-60109
Unit Price (€ / pc.)
0.4403 € *
Available: 579 pcs.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips series HP, type HellermannTyton 211-60109
For permanent or semi-permanent cable fixings, this range of P-Clips can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important. Halogen-free.
Material: PA 6.6 to UL 94 V-2
Width: 10 mm
Fastening hole diameter: 4.2 mm
Color: plain
Operating temperatures: - 40 to +85 °C (briefly up to +105 °C).
Cable diameter: 17.5 mm
Technical specifications
Width | 10 mm | |
Colour | natur | |
Material | PA | |
max. Bundle diameter | 17.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |