211-60149 | HellermannTyton
Cable clamp, max. bundle Ø 24 mm, PA, natural, (W) 12 mm, 211-60149
Unit Price (€ / pc.)
0.5593 € *
Available: 214 pcs.
Next delivery: 300 pcs. on 2025-12-23
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic clip series HP, type HellermannTyton 211-60149
For permanent or semi-permanent cable fixings, this range of P-Clips can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important. Halogen-free.
Material: PA 6.6 to UL 94 V-2
Width: 12 mm
Fastening hole diameter: 5.2 mm
Color: plain
Operating temperatures: - 40 to +85 °C (briefly up to +105 °C)
Cable diameter: 24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 24 mm | |
| Width | 12 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |