211-60159 | HellermannTyton
Cable clamp, max. bundle Ø 25.5 mm, PA, natural, (W) 12 mm, 211-60159
Unit Price (€ / pc.)
0.7021 € *
Available: 344 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic P-Clamp, 211-60159, HellermannTyton
For permanent or semi-permanent cable fixings this range of plastic P-Clamps can be used in many industries. Their light weight makes them particularly suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.
Features
- Manufactured from Polyamide
- Good temperature resistance and high strength
- Wide range of sizes for every application
- Can be used without cable ties
Technical specifications
Width | 12 mm | |
Colour | natur | |
Material | PA | |
max. Bundle diameter | 25.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |