435-00081 | HellermannTyton

Cast resin connection sleeve, straight, 1.5-6.0 mm², cable Ø 6 to 24 mm, 435-00081

Order No.: 42P5882
EAN: 4031026631165
MPN:
435-00081
i-1 / SF-PUR-GN
HellermannTyton
435-00081 HellermannTyton Cable Joints Image 1
435-00081 HellermannTyton Cable Joints Image 2
435-00081 HellermannTyton Cable Joints Image 3
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0372 €

Cast resin joint, 435-00081, HellermannTyton

The 435-00081 is a cast resin joint made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables.

Features

  • Colour changes from blue to green whilst mixing
  • Standard cable diameters indicated on the shells
  • Safe-Filling system (SF)
  • Immediately ready for use
  • Longitudinally and transversely watertight
  • Joint can be submerged directly after casting
Technical specifications
Ausführung Gießharz-Verbindungsmuffe
Bauform gerade
Farbe grün
Kabeldurchmesser 6 bis 24 mm
Leiterquerschnitt 1,5-6,0 mm²
Nennspannung IEC 1000 V
Logistics
Ursprungsland PL
Zolltarifnummer 39095090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes