435-00082 | HellermannTyton

Cast resin connection sleeve, straight, 1.5-16 mm², cable Ø 14 to 32 mm, 435-00082

Order No.: 42P5883
EAN: 4031026631172
MPN:
435-00082
i-2 / SF-PUR-GN
435-00082 HellermannTyton Cable Joints Image 1
435-00082 HellermannTyton Cable Joints Image 2
435-00082 HellermannTyton Cable Joints Image 3
Image may differ
Unit Price (€ / pc.)
35.8428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8428 €

Cast resin joint, 435-00082, HellermannTyton

The 435-00082 is a cast resin joint made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables.

Features

  • Colour changes from blue to green whilst mixing
  • Standard cable diameters indicated on the shells
  • Safe-Filling system (SF)
  • Immediately ready for use
  • Longitudinally and transversely watertight
  • Joint can be submerged directly after casting
Technical specifications
Version Gießharz-Verbindungsmuffe
Design gerade
Colour grün
Cable diameter 14 bis 32 mm
Cable cross-section 1,5-16 mm²
Rated voltage IEC 1000 V
Logistics
Country of origin PL
Customs tariff number 39095090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes